- RS Stock No.:
- 176-6704
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6704
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Constant Voltage LED Driver, 20 W, 12 V
You can use this RS PRO LED driver to regulate the power supply to your LEDs. It converts high-voltage alternating current to direct current, which prevents any potentially hazardous power surges and ensures a consistent output. Constant voltage drivers like this are particularly suited to LEDs that are connected in parallel, which already have a current driver.
The driver is housed in a high-quality plastic enclosure to prevent damage from impact and moisture. It has an Ingress Protection (IP) rating of IP20, indicating that it can be touched by fingers or similarly sized objects without the internal circuitry being affected. This driver features overload and short-circuit protection for safer, more efficient functioning.
A wide operating temperature range of -20°C to +45°C makes this product suitable for a variety of demanding environments. It's ideal for domestic lighting, automotive applications and industrial machinery.
The driver is housed in a high-quality plastic enclosure to prevent damage from impact and moisture. It has an Ingress Protection (IP) rating of IP20, indicating that it can be touched by fingers or similarly sized objects without the internal circuitry being affected. This driver features overload and short-circuit protection for safer, more efficient functioning.
A wide operating temperature range of -20°C to +45°C makes this product suitable for a variety of demanding environments. It's ideal for domestic lighting, automotive applications and industrial machinery.
Features and Benefits
• AC or DC input voltage
• Enclosed configuration
• Constant voltage operation
• Input voltage of 200 to 240 V AC
• Maximum output power of 20 W
• Output of 12 V DC at 1.67 A
• Output current of 1.67 A
• Output voltage of 12 V
• IP20 rating
• Enclosed configuration
• Constant voltage operation
• Input voltage of 200 to 240 V AC
• Maximum output power of 20 W
• Output of 12 V DC at 1.67 A
• Output current of 1.67 A
• Output voltage of 12 V
• IP20 rating
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 20W |
Output Current | 1.67A |
Input Voltage | 200 → 240 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 12 V dc @ 1.67 A |
Voltage Rating | 200 → 240V ac |
Configuration | Enclosed |
Primary Type | AC, DC |