- RS Stock No.:
- 176-6703
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6703
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Constant Voltage LED Driver 15 W, 12 V
Regulate the power supplied to your LEDs (light-emitting diode) with this driver from RS PRO. It's designed to convert a high-voltage alternating current (AC) to a direct current (DC), enabling a consistent output and preventing any damage. This is a constant voltage driver, so it's particularly suited to LEDs that are connected in parallel, which already have a current driver.
The driver is housed in a high-quality plastic enclosure. This prevents any potential damage from impact and moisture while keeping it lightweight and easy to move. It offers both overload and short circuit protection, for safer, more efficient functioning.
This product has a wide operating temperature range of -20°C to +45°C, making it ideal for a variety of demanding environments. You can use it for domestic lighting, as well as automotive applications and industrial machinery.
The driver is housed in a high-quality plastic enclosure. This prevents any potential damage from impact and moisture while keeping it lightweight and easy to move. It offers both overload and short circuit protection, for safer, more efficient functioning.
This product has a wide operating temperature range of -20°C to +45°C, making it ideal for a variety of demanding environments. You can use it for domestic lighting, as well as automotive applications and industrial machinery.
Features and Benefits
• Enclosed configuration
• Constant voltage operation
• Ingress Protection (IP) IP20 rating
• Maximum output power of 15 W
• Two outputs
• Output current of 1.25 A
• Output voltage of 12 V
• AC, DC primary type
• AC input voltage
• Voltage rating of 180 to 264 V AC
• Constant voltage operation
• Ingress Protection (IP) IP20 rating
• Maximum output power of 15 W
• Two outputs
• Output current of 1.25 A
• Output voltage of 12 V
• AC, DC primary type
• AC input voltage
• Voltage rating of 180 to 264 V AC
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 15W |
Output Current | 1.25A |
Input Voltage | 180 → 264 V ac |
Operation | Constant Voltage |
LED Driver Type | LED Driver |
AC or DC Input Voltage | ac |
IP Rating | IP20 |
Output | 12 V dc @ 1.25 A |
Voltage Rating | 180 → 264V ac |
Number of Outputs | 2 |
Configuration | Enclosed |
Primary Type | AC, DC |