MEAN WELL
- RS Stock No.:
- 534-766
- Distrelec Article No.:
- 303-86-425
- Mfr. Part No.:
- LDH-45B-500WDA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD28.18
(exc. GST)
SGD30.72
(inc. GST)
Add 6 units to get free delivery
In Stock
- Plus 18 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.18 |
*price indicative
- RS Stock No.:
- 534-766
- Distrelec Article No.:
- 303-86-425
- Mfr. Part No.:
- LDH-45B-500WDA
- Manufacturer:
- MEAN WELL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | LDH-45 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series LDH-45 | ||
- COO (Country of Origin):
- CN
Related links
- DC-DC Step-Up ConstantCurrent LED driver
- MEAN WELL LED Driver 45W Output Constant Current Dimmable
- MEAN WELL LED Driver 45W Output Constant Current Dimmable
- 150~200W ConstantCurrent Mode LED Driver
- MEAN WELL LED Driver 25W Output Constant Current Dimmable
- DC-DC Const Current Step-Down LED driver
- DC-DC Converters
- Texas Instruments LMR14203XMKE/NOPB DC-DC SOT-23
