RND RND 500-00058 LED Driver
- RS Stock No.:
- 491-845
- Mfr. Part No.:
- RND 500-00058
- Manufacturer:
- RND
Subtotal (1 unit)*
SGD26.55
(exc. GST)
SGD28.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD26.55 |
*price indicative
- RS Stock No.:
- 491-845
- Mfr. Part No.:
- RND 500-00058
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 40 Watt On/Off LED Driver is designed to deliver reliable performance for various lighting applications. With its enhanced efficiency and robust features, this driver supports high-performance lighting demands while ensuring compliance with all relevant standards. Its compact design and durable IP67 rating make it well-suited for both indoor and outdoor installations, directly catering to the needs of modern lighting systems. The product integrates an effective power factor correction system, guaranteeing reduced energy consumption without compromising on quality.
Weather-resistant design supports outdoor functionality without degradation
Input surge protection reduces risk from voltage spikes for greater durability
Low noise operation enriches the user experience by minimising disturbances
Long warranty period reflects confidence in the product's enduring performance
Compact dimensions allow for easy installation in various spaces