- RS Stock No.:
- 917-5743
- Mfr. Part No.:
- MP4688DN-LF
- Manufacturer:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 917-5743
- Mfr. Part No.:
- MP4688DN-LF
- Manufacturer:
- Monolithic Power Systems (MPS)
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Lighting LED Drivers and Controllers, Monolithic Power Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Lighting & Illumination, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Output Current | 1A |
Input Voltage | 4.5 → 80 V |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Maximum Output Power | 2.5W |
Application | Automotive Lighting, Constant Current Source, General Lighting, High Power LED, Industrial Lighting |
Package Type | SOIC |
Number of Pins | 8 |
Maximum Output Voltage | 80V |
Minimum Output Voltage | -0.3V |
Current Rating | 1A |
Power Dissipation | 2.5W |
Series | MP4688 |