- RS Stock No.:
- 126-3172
- Mfr. Part No.:
- NCL30186BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 126-3172
- Mfr. Part No.:
- NCL30186BDR2G
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
Specifications
Attribute | Value |
---|---|
Output Current | 300 mA, 500 mA |
Input Voltage | 9.4 → 26 V |
AC or DC Input Voltage | dc |
Dimming Operation | Yes |
Application | Integral LED Bulbs, LED Driver Power Supplies, LED Light Engines, Smart LED Lighting Applications |
Package Type | SOIC |
Number of Pins | 10 |
Maximum Output Voltage | 14V |
Minimum Output Voltage | 8V |
Current Rating | 0.8 → 4.5mA |
Series | NCL |