- RS Stock No.:
- 890-5830
- Mfr. Part No.:
- VAOM-C07573S9-BW/32
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5830
- Mfr. Part No.:
- VAOM-C07573S9-BW/32
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC Dot Matrix LED Displays 5x7 - 17.2mm
VCC VAOM series 18mm LED displays have a 5x7 dot matrix. Each 2mm dot provides high contrast and light output.
Low current operation
Excellent character appearance
Black face with white dot
Easy mounting on P.C. boards or sockets
RoHS compliant
Excellent character appearance
Black face with white dot
Easy mounting on P.C. boards or sockets
RoHS compliant
VCC DOT Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Red |
Dominant Wavelength | 660 nm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 17.8mm |
External Dimensions | 17.8 x 12.7 x 6.3mm |
External Height | 12.7mm |
External Depth | 6.3mm |
Luminous Intensity | 9 (Per Dot) mcd |
Colour of Face | Black |
Power Dissipation | 70mW |
Forward Voltage | 1.8 V |
Forward Current | 25mA |
Operating Temperature Range | -25 → +85°C |
Series | VAOM |
Dot Matrix Dimensions | 5 x 7 |
Dots High | 7 |
Dots Wide | 5 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |