- RS Stock No.:
- 813-4808
- Mfr. Part No.:
- HDSP-B03E
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 813-4808
- Mfr. Part No.:
- HDSP-B03E
- Manufacturer:
- Broadcom
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2- and 4-Digit 7-segment LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 4 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 622 nm |
Character Width | 7.8mm |
Character Height | 14.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 19.1mm |
External Width | 51.2mm |
External Height | 8mm |
External Dimensions | 51.2 x 19.1 x 8mm |
Luminous Intensity | 5.5 mcd |
Colour of Face | Grey |
Forward Voltage | 2.05 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Forward Current | 25mA |
Operating Temperature Range | -40 → +105°C |
Decimal Orientation | Right Side |