- RS Stock No.:
- 189-4794
- Mfr. Part No.:
- HDSP-2111
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 189-4794
- Mfr. Part No.:
- HDSP-2111
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
8 Digit Alphanumeric Display, Avago HDSP-210x, HDSP-211x, HDSP-250x
8-digit, 5x7 dot matrix, programmable 5mm high LED displays in standard 28-pin d.i.l. packages.
X stackable
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
128 ASCII character set
16 user-definable characters
Programmable functions
Multi-level dimming and blanking
Microprocessor bus interface
Applications include: industrial instrumentation, test equipment, telecommunications, computer peripherals, portable data entry devices and medical equipment
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 8 |
LED Colours | Yellow |
Dominant Wavelength | 585 (Typ.) nm |
Character Width | 2.7mm |
Character Height | 4.8mm |
Mounting Type | Through Hole |
External Depth | 19.6mm |
External Dimensions | 42.59 x 19.58 x 5.31mm |
External Height | 5.3mm |
External Width | 42.6mm |
Decoder Included | Yes |
Luminous Intensity | 7.5 (Typ.) mcd |
Colour of Face | Yellow |
Forward Voltage | 4.5 → 5.5 V |
Maximum Operating Temperature | +85°C |
Forward Current | 300mA |
Dots High | 7 |
Dot Matrix Format | 5 x 7 |
Dots Wide | 5 |
Minimum Operating Temperature | -45°C |
Operating Temperature Range | -45 → +85°C |
Dot Matrix Dimensions | 5 x 7 |