- RS Stock No.:
- 796-1961
- Mfr. Part No.:
- LDAC0827WE7EU
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 796-1961
- Mfr. Part No.:
- LDAC0827WE7EU
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toshiba E-Core Classic GLS Lamps
The Toshiba E-Core LED GLS lamps feature 470 to 806 lumens and intense beam, which make them the perfect retrofit replacement for standard 40 to 60W bulbs. The broad reflected beam angle of the Toshiba E-Core bulb makes it the perfect light source even for large rooms. Ideal applications of the E-Core bulbs are in residential lighting, hospitality lighting and decorative lighting.
For E27 base
Best-in-class efficiency
Instant light
Dimmable
Life time 25,000 hours
Pleasant warm or neutral white light
Classic bulb shape
Reduction of energy consumption of up to 83%
Wide light distribution
Retrofit appearance
Best-in-class efficiency
Instant light
Dimmable
Life time 25,000 hours
Pleasant warm or neutral white light
Classic bulb shape
Reduction of energy consumption of up to 83%
Wide light distribution
Retrofit appearance
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7.7 W |
Incandescent Equivalent Wattage | 40W |
Series | E-core |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 121.5 mm |
Life Hours | 25000h |
Colour Rendering | 80 |
Viewing Angle | 260° |