Osram PARATHOM LED PIN G9 LED GLS Bulb 2.6 W(30W), 4000K, Cool White, Capsule shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-8602
Mfr. Part No.:
4058075626010
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

G9

Wattage

2.6 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

30W

Series

PARATHOM LED PIN

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Cool White

COO (Country of Origin):
CN
The Osram parathom LED pin has good all round light emission and is used for outdoor applications in suitable luminaries. It has ambient temperature range - 20 to + 40 °C.

Long life time
IP20 type protection
LED lighting technology used