Philips E27 GLS LED Bulb 7.2 W(60W), Warm White, Bulb shape
- RS Stock No.:
- 216-2685
- Mfr. Part No.:
- 929002390802
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
SGD12.33
(exc. GST)
SGD13.44
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD12.33 |
- RS Stock No.:
- 216-2685
- Mfr. Part No.:
- 929002390802
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Featuring a classic heritage design, Classic filament LED bulbs combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs.
EU RoHS compliant
Dimmable
Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7.2 W |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |