Philips G9 LED Capsule Lamp 2.6 W(25W), 2700K, Capsule shape
- RS Stock No.:
- 216-2684
- Mfr. Part No.:
- 929002389902
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
SGD13.41
(exc. GST)
SGD14.62
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD13.41 |
- RS Stock No.:
- 216-2684
- Mfr. Part No.:
- 929002389902
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting LED specialties deliver a high quality light to make themselves to be a true replacement of halogen specialty lamp (such as G9 and R7S). It is particularly suit for task lighting in hotel and restaurants, and ideal for decorative and ambient application. LED specialty products deliver huge energy saving and minimize maintenance costs, without any compromise on light quality.
EU RoHS compliant
Dimmable
Dimmable
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 2.6 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 25W |
Dimmable | Yes |
Lamp Shape | Capsule |