Sylvania ToLEDo E27 GLS LED Bulb 11 W(11W), 2700K, Homelight, GLS shape
- RS Stock No.:
- 210-2245
- Mfr. Part No.:
- 0027143
- Manufacturer:
- Sylvania
Available for back order.
Price Each
SGD8.94
(exc. GST)
SGD9.74
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD8.94 |
- RS Stock No.:
- 210-2245
- Mfr. Part No.:
- 0027143
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania GLS LED Lamps used for decorative and general lighting applications and creates a warm ambiance similar to traditional lamps which works an operational voltage of 230 volts.
Lower CO2 emissions
No mercury
No mercury
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 11 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Series | ToLEDo |
Incandescent Equivalent Wattage | 11W |
Lamp Shape | GLS |
Colour Tone | Homelight |
Voltage Rating | 230 V |