Philips Classic E14 GLS LED Bulb 6 W(40W), 2700 → 2200K, Warm Glow, BA35 shape
- RS Stock No.:
- 204-4221
- Mfr. Part No.:
- 929002018302
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
SGD11.18
(exc. GST)
SGD12.19
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD11.18 |
- RS Stock No.:
- 204-4221
- Mfr. Part No.:
- 929002018302
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
High efficiency
Power 40W
Energy saving
Power 40W
Energy saving
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 6 W |
Colour Temperature | 2700 → 2200K |
Lamp Type | LED Filament |
Series | Classic |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | BA35 |
Colour Tone | Warm Glow |
Voltage Rating | 220 → 240 V |