Philips GU10 LED Reflector Lamp 4.6 W(60W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 204-4177
- Mfr. Part No.:
- 929001218202
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
SGD6.70
(exc. GST)
SGD7.30
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD6.70 |
Alternative
![Philips CorePro GU10 LED GLS Bulb 4.6 W(50W), 4000K, Cool White, PAR 16 shape](https://media.rs-online.com/t_thumb100/Y2317016-01.jpg)
Philips CorePro GU10 LED GLS Bulb 4.6 W(50W), 4000K, Cool White, PAR 16 shape
SGD7.29
Each
RS Stock No.: 231-7016
- RS Stock No.:
- 204-4177
- Mfr. Part No.:
- 929001218202
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 50W
Energy saving
Minimize maintenance cost
Power 50W
Energy saving
Minimize maintenance cost
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 4.6 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 60W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |