Philips GU10 LED Reflector Lamp 5 W(50W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 204-4170
- Mfr. Part No.:
- 929001364302
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
SGD9.21
(exc. GST)
SGD10.04
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD9.21 |
- RS Stock No.:
- 204-4170
- Mfr. Part No.:
- 929001364302
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 50W
Energy saving
Minimize maintenance cost
Power 50W
Energy saving
Minimize maintenance cost
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 50W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |