- RS Stock No.:
- 195-0339
- Mfr. Part No.:
- 4058075811850
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 195-0339
- Mfr. Part No.:
- 4058075811850
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Five year guarantee
Low energy consumption
Good all-around light emission
Fits into most R7s luminaires thanks to excentric base
LED alternative to conventional R7s lamps
Dimmable
Application
Hospitality
Domestic applications
Outdoor applications only in suitable luminaires
Low energy consumption
Good all-around light emission
Fits into most R7s luminaires thanks to excentric base
LED alternative to conventional R7s lamps
Dimmable
Application
Hospitality
Domestic applications
Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | R7S |
Wattage | 15 W |
Lamp Type | LED |
Series | PARATHOM DIM LINE |
Lamp Shape | Cluster |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Length | 118 mm |
Diameter | 29mm |
Life Hours | 25000h |
Viewing Angle | 300° |