- RS Stock No.:
- 193-8224
- Mfr. Part No.:
- 4058075037526
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8224
- Mfr. Part No.:
- 4058075037526
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– Provides an especially warm light when dimmed down
– Directly controllable via standard dimmer, no remote control required
– Clear lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Long lifetime of up to 15,000 h
– Low energy consumption
– Lower thermal output (compared with the standard reference product)
– Instant 100 % light, no warm-up time
– Directly controllable via standard dimmer, no remote control required
– Clear lamps with innovative LED "filament" technology
– Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
– Long lifetime of up to 15,000 h
– Low energy consumption
– Lower thermal output (compared with the standard reference product)
– Instant 100 % light, no warm-up time
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Series | SST CLAS A |
Lamp Shape | Bulb |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 114 mm |
Life Hours | 15000h |
Colour Rendering | =80% |
Viewing Angle | 360° |