- RS Stock No.:
- 193-8146
- Mfr. Part No.:
- 4058075133471
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8146
- Mfr. Part No.:
- 4058075133471
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM SPECIAL T26 | Special LED lamps for refrigerators
– Low energy consumption
– Good all-around light emission
– Extremely small dimensions
– Mercury-free lamps
– Good all-around light emission
– Extremely small dimensions
– Mercury-free lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 2.8 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 25W |
Series | PARATHOM |
Lamp Shape | T26 |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 250 lm |
Length | 63 mm |
Diameter | 26mm |
Life Hours | 10000h |
Viewing Angle | 320° |
Colour Rendering | <gteq/>80 |