- RS Stock No.:
- 193-8083
- Mfr. Part No.:
- 4058075272026
- Manufacturer:
- Osram
10 In stock for delivery within 4 working days
Added
Price Each
SGD42.74
(exc. GST)
SGD46.59
(inc. GST)
Units | Per unit |
1 + | SGD42.74 |
- RS Stock No.:
- 193-8083
- Mfr. Part No.:
- 4058075272026
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED SPECIAL T SLIM | Slim LED lamps with B15d base
– Easy replacement of halogen lamps thanks to compact design
– Ideal in particular for many small designer luminaires
– Long lifetime of up to 15,000 h
– Very low energy consumption
– Lower thermal output (compared with the standard reference product)
– Three year guarantee
– LED replacement for halogen lamps with B15d base
– Good quality of light; color rendering index Ra: ≥ 80; constant chromaticity
– Not dimmable
– Ideal in particular for many small designer luminaires
– Long lifetime of up to 15,000 h
– Very low energy consumption
– Lower thermal output (compared with the standard reference product)
– Three year guarantee
– LED replacement for halogen lamps with B15d base
– Good quality of light; color rendering index Ra: ≥ 80; constant chromaticity
– Not dimmable
Areas of application:
– Small designer luminaires
– Luxurious living areas
– Outdoor applications only in suitable luminaires
– Luxurious living areas
– Outdoor applications only in suitable luminaires
Specifications
Attribute | Value |
---|---|
Lamp Base | BA15d |
Wattage | 6.3 W |
Colour Temperature | 2700K |
Series | LED SPECIAL T SLIM |
Lamp Type | LED |
Lamp Shape | Linear |
EU Energy Efficiency Rating | E |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 90 mm |
Diameter | 18mm |
Life Hours | 15,000h |
Viewing Angle | 320° |
UK Energy Efficiency Rating | E |