- RS Stock No.:
- 146-8156
- Mfr. Part No.:
- 4058075027091
- Manufacturer:
- Osram
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD5.99
(exc. GST)
SGD6.53
(inc. GST)
Units | Per unit |
1 + | SGD5.99 |
- RS Stock No.:
- 146-8156
- Mfr. Part No.:
- 4058075027091
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to conventional lamps
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Mercury-free lamps
Made in Germany (versions up to incl 75 W replacement)
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 5.5 W |
Colour Temperature | 2700K |
Series | P CLAS A |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 470 lm |
Length | 110 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | ≥80 |