- RS Stock No.:
- 146-8112
- Mfr. Part No.:
- 4058075815698
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 146-8112
- Mfr. Part No.:
- 4058075815698
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to conventional lamps
High colour consistency: ≤ 6 SDCM
Mercury-free lamps
Short payback period thanks to low energy consumption and maintenance costs
Energy-saving lighting solution thanks to automatic switch off at daylight
Very long lifetime of up to 25,000 h
Automatic light switch off 15 seconds after the last motion detection
Illumination threshold for automatic switching: 10 lx
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
High colour consistency: ≤ 6 SDCM
Mercury-free lamps
Short payback period thanks to low energy consumption and maintenance costs
Energy-saving lighting solution thanks to automatic switch off at daylight
Very long lifetime of up to 25,000 h
Automatic light switch off 15 seconds after the last motion detection
Illumination threshold for automatic switching: 10 lx
Low energy consumption
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 11.5 W |
Colour Temperature | 2700K |
Series | P CLAS A |
Incandescent Equivalent Wattage | 75W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Candle |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1060 lm |
Length | 126 mm |
Life Hours | 25000h |
Colour Rendering | ≥80 |