Philips Lighting LED Capsule Bulb, Yes 2 W, 20W Incandescent Equivalent, 200 lm, 2700K, G4 Clear Warm White
- RS Stock No.:
- 124-4338
- Mfr. Part No.:
- 8718696578650
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 124-4338
- Mfr. Part No.:
- 8718696578650
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips CorePro LEDcapsule LV G4
The Philips CorePro G4 LEDcapsule delivers high-quality light that ensures a direct replacement of a halogen equivalent. Philips LED technology can deliver significant energy savings through better efficiency and reduces maintenance costs due to a 15000-hour lifetime, without compromising on light quality.
Features and Benefits
Retrofit G4 base
Exceptional energy savings
High-quality light
15000 hours lifetime
Exceptional energy savings
High-quality light
15000 hours lifetime
Specifications
Attribute | Value |
---|---|
Lamp Base | G4 |
Wattage | 2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 20W |
Dimmable | Yes |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 200 lm |
Length | 48 mm |
Diameter | 17mm |
Life Hours | 15000h |
Colour Rendering | 80 |