- RS Stock No.:
- 883-9222
- Mfr. Part No.:
- RI401PC
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-9222
- Mfr. Part No.:
- RI401PC
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Schaffner RI series current compensated Choke
The RI series of saturation chokes from Schaffner change impedance at the moment of switching, the series can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Schaffners RI series chokes are typically used in conjunction with suppression capacitors.
Schaffners RI series chokes are typically used in conjunction with suppression capacitors.
Features:
Simple installation
Exellent thermal behaviour
Single or dual-choke configurations
Up to 25A
Simple installation
Exellent thermal behaviour
Single or dual-choke configurations
Up to 25A
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3 mH |
Maximum DC Current | 1.5A |
Mounting Type | Lead Wire, Through Hole |
Maximum DC Resistance | 620mΩ |
Length | 19.5mm |
Depth | 19.5mm |
Height | 15mm |
Dimensions | 19.5 x 19.5 x 15mm |
Lead Pitch | 12.5 mm, 7.5mm |
Series | RI |
Maximum Operating Temperature | +110°C |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.6 x 0.88mm |