Schaffner 16 (Dual Load) μH, 65 (Dual Load) μH Common Mode Choke, Max SRF:17 (Single Load) MHz, 25 (Dual Load) MHz, 2A
- RS Stock No.:
- 883-7793
- Mfr. Part No.:
- RS612-2-02
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-7793
- Mfr. Part No.:
- RS612-2-02
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Series differential-mode filtration chokes (symmetric)
Schaffner's RS 500/ 600 choke series have been designed for applications that include: power supply filters, multi-stage discrete component filters, symmetric / differential filters, storage chokes, switched-mode power supply chokes, chokes for dc/dc inverters and converters.
Storage mode chokes
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Horizontal or vertical 4 PC pin
Though hole mounting type
6 different housings
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 16 (Dual Load) μH, 65 (Dual Load) μH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 30 (Dual Load) mΩ, 60 (Single Load) mΩ |
Length | 12.5mm |
Depth | 18mm |
Height | 20mm |
Dimensions | 12.5 x 18 x 20mm |
Maximum Self Resonant Frequency | 17 (Single Load) MHz, 25 (Dual Load) MHz |
Lead Pitch | 15mm |
Series | RS |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |