- RS Stock No.:
- 852-3706
- Mfr. Part No.:
- IHD1EB4R7L
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3706
- Mfr. Part No.:
- IHD1EB4R7L
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vishay IHD1 Series Axial Inductor
The IHD1 series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors are protected by polyolefin tubing making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Axial type
High resistivity core offers very high parallel resistance,
resulting in maximum coil performance
Vishay Leaded Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 3.4A |
Mounting Type | Axial |
Maximum DC Resistance | 20mΩ |
Tolerance | ±15% |
Diameter | 6.85mm |
Height | 17.78mm |
Dimensions | 6.85 (Dia.) x 17.78mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Series | IHD |
Terminal Type | Axial Leaded |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.81mm |
Maximum Operating Temperature | +85°C |