- RS Stock No.:
- 852-3637
- Mfr. Part No.:
- IHA204EB
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3637
- Mfr. Part No.:
- IHA204EB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Vishay IHA Series Axial Inductor
The IHA series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors boast a low cost construction and still making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
Pre-tinned leads
Axial type
Pre-tinned leads
Vishay Leaded Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 250 μH |
Maximum DC Current | 2.4A |
Mounting Type | Axial |
Maximum DC Resistance | 200mΩ |
Tolerance | ±10% |
Diameter | 15.24mm |
Height | 23.37mm |
Dimensions | 15.24 (Dia.) x 23.37mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Series | IHA |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.81mm |
Minimum Operating Temperature | -55°C |