- RS Stock No.:
- 170-4962
- Mfr. Part No.:
- RN112-2-02
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-4962
- Mfr. Part No.:
- RN112-2-02
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour
Approvals
UL recognised
Approvals
UL
Schaffner Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.8 mH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 75mΩ |
Tolerance | -30 → +50% |
Length | 18mm |
Depth | 17.4mm |
Height | 12.9mm |
Dimensions | 18 x 17.4 x 12.9mm |
Lead Pitch | 15mm |
Series | RN |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |
Maximum Operating Temperature | +125°C |