Tamura 100 μH Ferrite Leaded Inductor, 8 A Idc, 17 mΩ Rdc, NAC-08
- RS Stock No.:
- 153-4184
- Mfr. Part No.:
- NAC-08-0101
- Manufacturer:
- Tamura
Bulk discount available
Subtotal (1 unit)*
SGD20.50
(exc. GST)
SGD22.34
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 20 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD20.50 |
| 5 - 9 | SGD19.68 |
| 10 + | SGD18.86 |
*price indicative
- RS Stock No.:
- 153-4184
- Mfr. Part No.:
- NAC-08-0101
- Manufacturer:
- Tamura
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tamura | |
| Inductance | 100 μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 8A | |
| Mount Type | Through Hole | |
| Test Frequency | 20 kHz | |
| Maximum DC Resistance | 17mΩ | |
| Diameter | 34 mm | |
| Lead Diameter | 1.4mm | |
| Automotive Standard | No | |
| Height | 20mm | |
| Core Material | Ferrite | |
| Inductance Tolerance | ±25 % | |
| Termination Style | Wire | |
| Lead Pitch | 20mm | |
| Length | 20mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS, UL | |
| Series | NAC-08 | |
| Select all | ||
|---|---|---|
Brand Tamura | ||
Inductance 100 μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 8A | ||
Mount Type Through Hole | ||
Test Frequency 20 kHz | ||
Maximum DC Resistance 17mΩ | ||
Diameter 34 mm | ||
Lead Diameter 1.4mm | ||
Automotive Standard No | ||
Height 20mm | ||
Core Material Ferrite | ||
Inductance Tolerance ±25 % | ||
Termination Style Wire | ||
Lead Pitch 20mm | ||
Length 20mm | ||
Depth 20mm | ||
Standards/Approvals RoHS, UL | ||
Series NAC-08 | ||
- COO (Country of Origin):
- JP
Tamura's choke coils being manufactured through the study on unique features of carefully selected magnetic metal materials, under the highest levels of magnetic characteristics and electric designing technology. Magnetic metal materials provide a high saturation magnetic flux density and good stability for the humidity, which are suitable to make the cores in light weight and miniature size.
Amorphous iron cores with precised gap are used in the coil. Small size/light weight can be designed.
Low core-loss at high frequency.
Designable for small size/light weight compared with the ferrite core and dust core.
Coils for a high-power can be designed.
APPLICATIONS:For smoothing switching power supplies output.
Related links
- Tamura 500 μH ±25% Ferrite Leaded Inductor 50mΩ Rdc, NAC-08
- Tamura 150 μH ±25% Ferrite Leaded Inductor 30mΩ Rdc, NAC-08
- Tamura 300 μH ±25% Ferrite Leaded Inductor 35mΩ Rdc, NAC-08
- Tamura 50 μH ±25% Ferrite Leaded Inductor 14mΩ Rdc, NAC-08
- Tamura 200 μH ±25% Ferrite Leaded Inductor 27mΩ Rdc, NAC-08
- Tamura 100 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-20
- Tamura 100 μH ±25% Ferrite Leaded Inductor 14mΩ Rdc, NAC-13
- Tamura 100 μH ±25% Ferrite Leaded Inductor 35mΩ Rdc, NAC-05
