- RS Stock No.:
- 652-1418
- Mfr. Part No.:
- GF12022YF
- Manufacturer:
- Sonnenschein
Discontinued product
- RS Stock No.:
- 652-1418
- Mfr. Part No.:
- GF12022YF
- Manufacturer:
- Sonnenschein
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Capacity | 24Ah |
Nominal Voltage | 12V |
Construction | Gel |
Terminal Type | M5 |
Flame Resistant | No |
Dimensions | 126 x 167 x 176mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Operating Temperature Range | -30 → +50°C |
Weight | 9.7kg |