- RS Stock No.:
- 320-4514
- Mfr. Part No.:
- NPH12-12
- Manufacturer:
- Yuasa
Discontinued product
- RS Stock No.:
- 320-4514
- Mfr. Part No.:
- NPH12-12
- Manufacturer:
- Yuasa
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Yuasa NPH High Power Range
High performance batteries specifically designed for high rate discharge applications. These batteries are ideal for use where high power is required for a short durations. They feature up to 50% more available power with a 30% reduction in size over conventional batteries. The range offers superior performance in UPS applications.
Good recovery from deep discharge
Designed for float or stand-by use
Incorporates a pressure safety vent
Can be used in any orientation except inverted
Wide operating temperature range: -15 → 50°C
5 year design life
Designed for float or stand-by use
Incorporates a pressure safety vent
Can be used in any orientation except inverted
Wide operating temperature range: -15 → 50°C
5 year design life
Note
These batteries should be charged with a constant voltage charger at 2.3V per cell standby and 2.5V per cell with a current limit of 0.25 x capacity (Ah) for cyclic applications (max 20 hour charging).
Warning
Do not charge in a sealed enclosure
Specifications
Attribute | Value |
---|---|
Capacity | 12Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | Tab |
Flame Resistant | No |
Dimensions | 97.5 x 151 x 98mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Operating Temperature Range | -20 → +60°C |
Weight | 4.2kg |