NPH3.2-12 Rechargeable Lead Acid Battery - 12V, 3.2Ah
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 128-7084
- Mfr. Part No.:
- NPH3.2-12
- Manufacturer:
- Yuasa
RoHS Status: Not Applicable
Yuasa NPH High Power Range
Note
Warning
Attribute | Value |
Capacity | 3.2Ah |
Nominal Voltage | 12V |
Dimensions | 64 x 134 x 67mm |
Terminal Type | Tab |
Construction | AGM |
Weight | 1.4kg |
Operating Temperature Range | -20 → +60°C |