AZ DISPLAYS INC ACM2004D-FL-YBS-D ACM2004D Alphanumeric LCD Display Yellow, 4 Rows by 20 Characters, Transflective
- RS Stock No.:
- 904-9067
- Mfr. Part No.:
- ACM2004D-FL-YBS-D
- Manufacturer:
- AZ DISPLAYS INC
Discontinued product
- RS Stock No.:
- 904-9067
- Mfr. Part No.:
- ACM2004D-FL-YBS-D
- Manufacturer:
- AZ DISPLAYS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ACM2004D Series LCD Module
The ACM2004D series LCD modules from AZ Displays Inc. Standard LCD character display modules with LED backlighting.
20 Characters x 4 Lines
Transflective
Yellow mode STN
Transflective
Yellow mode STN
LCD Displays, AZ Displays Inc
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Character Rows | 4 |
Characters per Row | 20 |
Character Width | 3mm |
Character Height | 4.8mm |
Resolution | 5 x 7 dots |
Viewing Area Dimensions | 76 x 25mm |
Viewing Area Height | 25.2mm |
Viewing Area Width | 76mm |
Interface Type | 4-Bit MPU, 8-Bit MPU |
External Depth | 14mm |
Backlight Type | LED |
Background Colour | Yellow |
External Dimensions | 98 x 60 x 14mm |
External Width | 98mm |
External Height | 60mm |
Controller Type | Samsung KS0066 |
Display Matrix Technology | STN |
Display Mode | Transflective |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Voltage Rating | 4.8 → 5.2V |
Driver Mounting | B0C |
Series | ACM2004D |
Current Rating | 2mA |
Operating Temperature Range | 0 → +50°C |