- RS Stock No.:
- 880-8578
- Mfr. Part No.:
- MCCOG240160B6W-FPTLW
- Manufacturer:
- Midas
Discontinued product
- RS Stock No.:
- 880-8578
- Mfr. Part No.:
- MCCOG240160B6W-FPTLW
- Manufacturer:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Midas Monochrome Graphic COG LCD Displays
Dot matrix format display
COG: Chip on Glass mechanical construction
Available in Reflective (no backlight), and Transflective types (with LED backlight)
Parallel data bus interface
COG: Chip on Glass mechanical construction
Available in Reflective (no backlight), and Transflective types (with LED backlight)
Parallel data bus interface
Midas Monochrome LCD Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 240 x 160pixels |
Viewing Area Width | 51.94mm |
Viewing Area Height | 34.62mm |
Viewing Area Dimensions | 51.94 x 34.62mm |
External Depth | 51.7mm |
Backlight Type | LED |
Background Colour | Black, White |
External Width | 61mm |
External Dimensions | 61 x 51.7 x 5mm |
External Height | 5mm |
Display Mode | Transflective |
Voltage Rating | 3.3V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Series | MCCOG |
Driver Mounting | COG |
Operating Temperature Range | -20 → +70°C |