- RS Stock No.:
- 163-5193
- Mfr. Part No.:
- EA ELABEL20
- Manufacturer:
- Display Visions
Discontinued product
- RS Stock No.:
- 163-5193
- Mfr. Part No.:
- EA ELABEL20
- Manufacturer:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For easy commissioning and your own tests, we offer starter kit EA eLABEL20-A / EA 9780-3USB. We have developed a controller for the 2 ePaper display that ships with display and battery. EA eLABEL20-A automatically displays several pages consecutively. It is possible to display your own texts and pictures using one of the integrated serial interfaces SPI, RS-232 or I²C. The onboard FLASH and integrated character sets make it easier to create individual demos
Intelligent Electrophoretic-Active-Matirx- Display (ePAPER) 2
Wide Viewing Angle
Highest Contrast Disply
4 Grayscales - Black, Dark Gray, Light Gray, White
8 Integrated Fonts
3 Different Interfaces Onboard: Rs-232, I²C-Bus Or Spi-Bus
Up To 256 Pictures Internally Stored
Up To 256 Macros Programmable
Wide Viewing Angle
Highest Contrast Disply
4 Grayscales - Black, Dark Gray, Light Gray, White
8 Integrated Fonts
3 Different Interfaces Onboard: Rs-232, I²C-Bus Or Spi-Bus
Up To 256 Pictures Internally Stored
Up To 256 Macros Programmable
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Rows | 8 |
Characters per Row | 8 |
Resolution | 172 x 72pixels |
Viewing Area Width | 49.56mm |
Viewing Area Dimensions | 50 x 22mm |
Viewing Area Height | 22.16mm |
Interface Type | I2C, RS232, SPI |
External Depth | 6.8mm |
Background Colour | White |
External Height | 35mm |
External Dimensions | 35 x 62 x 6.8mm |
External Width | 62mm |
Display Matrix Technology | TFT |
Display Mode | Monochrome |
Voltage Rating | 3.3V |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Current Rating | 16.5mA |
Operating Temperature Range | 0 → +50°C |
Series | EA EPA |