- RS Stock No.:
- 712-5052
- Mfr. Part No.:
- TM035KBH02
- Manufacturer:
- Tianma
Discontinued product
- RS Stock No.:
- 712-5052
- Mfr. Part No.:
- TM035KBH02
- Manufacturer:
- Tianma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tianma TFT Colour LCD Panels
A range of LED backlit VGA and QVGA TFT LCD display panels, from Tianma.
Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Interface Type | CCIR656 |
Resolution | 320 x 240pixels |
Touch Screen | Yes |
Supply Voltage | 5 V |
Backlight Type | LED |
Dimensions | 76.9 x 4 x 63.9mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Graphics Array Type | VGA |
Width | 76.9mm |
Number of Colours | 262,144 |
Operating Temperature Range | -20 → +60°C |
Voltage Rating | 5V |
Contrast Ratio | 350:1 |
Height | 63.9mm |
Current Rating | 25mA |
Response Time | 40ms |
Depth | 4mm |
Series | TM03 |
Power Supply Included | Yes |