4D Systems gen4-IoD-28T TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
- RS Stock No.:
- 136-9922
- Mfr. Part No.:
- gen4-IoD-28T
- Manufacturer:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9922
- Mfr. Part No.:
- gen4-IoD-28T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Interface Type | UART | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43 x 58mm | |
| Supply Voltage | 5 V | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 87.3 x 52.1 x 7.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 140cd/m² | |
| Depth | 7.3mm | |
| Standards Met | CE | |
| Current Rating | 200mA | |
| Voltage Rating | 5V dc | |
| Height | 7.3mm | |
| Width | 52.1mm | |
| Number of Colours | 65,536 | |
| Contrast Ratio | 250:1 | |
| Viewing Area Height | 57.6mm | |
| Series | gen4 | |
| Operating Temperature Range | -20 → +70°C | |
| Viewing Area Width | 43.2mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Interface Type UART | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43 x 58mm | ||
Supply Voltage 5 V | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 87.3 x 52.1 x 7.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 140cd/m² | ||
Depth 7.3mm | ||
Standards Met CE | ||
Current Rating 200mA | ||
Voltage Rating 5V dc | ||
Height 7.3mm | ||
Width 52.1mm | ||
Number of Colours 65,536 | ||
Contrast Ratio 250:1 | ||
Viewing Area Height 57.6mm | ||
Series gen4 | ||
Operating Temperature Range -20 → +70°C | ||
Viewing Area Width 43.2mm | ||
- COO (Country of Origin):
- AU
gen4-IoD WiFi LCD Display Modules with Resistive Touch
The gen4-IoD (Internet of Displays) series from 4D Systems is a range of WiFi enabled touchscreen LCD displays that provide a compact and easy to integrate solution for human-machine interface (HMI) applications.
The processing and WiFi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the on-board ceramic chip antenna, or an external antenna via a U.FL connector if desired.
The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4-IoD displays are programmed using the intuitive Workshop4, 4D Systems IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively the Arduino IDE can also be used.
The processing and WiFi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the on-board ceramic chip antenna, or an external antenna via a U.FL connector if desired.
The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4-IoD displays are programmed using the intuitive Workshop4, 4D Systems IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively the Arduino IDE can also be used.
Features
Powered by the Espressif ESP8266 SoC
320 x 240 resolution with RGB 65k true to life colours
Built-in WiFi connectivity
802.11 b/g/n/e/i support
4-wire resistive touch
4 Mbit (512 kb) of flash memory for user application code and data
128 kb of SRAM of which 80 kb is available for the user
10-pin FFC connection for all signals, power, communication and programming
On-board microSD connector for multimedia storage and data logging
4.0 V to 5.5 V operation (single supply)
CE, REACH and RoHS compliant
320 x 240 resolution with RGB 65k true to life colours
Built-in WiFi connectivity
802.11 b/g/n/e/i support
4-wire resistive touch
4 Mbit (512 kb) of flash memory for user application code and data
128 kb of SRAM of which 80 kb is available for the user
10-pin FFC connection for all signals, power, communication and programming
On-board microSD connector for multimedia storage and data logging
4.0 V to 5.5 V operation (single supply)
CE, REACH and RoHS compliant
Kit Contents
1 x gen4-IoD LCD Display Module
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
Note
Starter Kit variants that include a 4GB Industrial microSD card are available. Please see 4D Systems parts SK-gen4-IoD-24T, SK-gen4-IoD-28T and SK-gen4-IoD-32T.
4D Systems gen4 LCD Display Modules
