Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Milling & Lathing
Lathe Tools & Kits
Seco Square Tool Bit Steel (with Cobalt), 100 mm
RS Stock No.:
267-1222
Mfr. Part No.:
63002036
Manufacturer:
Seco
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
267-1222
Mfr. Part No.:
63002036
Manufacturer:
Seco
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
SE
Attribute
Value
Type
Square Tool Bit
Overall Length
100 mm
Diameter
8 x 8mm
Rake Angle
15°
Material
Steel with 11% Cobalt