- RS Stock No.:
- 136-4003
- Mfr. Part No.:
- KITSER25-16A/G60-T8030
- Manufacturer:
- Pramet
Discontinued product
- RS Stock No.:
- 136-4003
- Mfr. Part No.:
- KITSER25-16A/G60-T8030
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Metric & Unified Threading Kit M16
M16 Threading kits which contain holder and indexable cutting inserts. For the production of external Metric Coarse and Unified threads in most materials. Tool holders for both conventional and partial profile inserts. Each kit contains one insert for each thread size, making them extremely economical. Extra inserts are available, see essential extras.
Kit Contains
Holder SER 2525 M16
5x Metric ISO 60° Inserts
5x UN ISO 60° Inserts
5x Metric ISO 60° Inserts
5x UN ISO 60° Inserts
Inserts Breakdown
TN 16ER100M:T8030
TN 16ER125M:T8030
TN 16ER150M:T8030
TN 16ER175M:T8030
TN 16ER200M:T8030
TN 16ER200UN:T8030
TN 16ER180UN:T8030
TN 16ER160UN:T8030
TN 16ER140UN:T8030
TN 16ER130UN:T8030
TN 16ER125M:T8030
TN 16ER150M:T8030
TN 16ER175M:T8030
TN 16ER200M:T8030
TN 16ER200UN:T8030
TN 16ER180UN:T8030
TN 16ER160UN:T8030
TN 16ER140UN:T8030
TN 16ER130UN:T8030
Threading Kits
Specifications
Attribute | Value |
---|---|
Type | Threading Kit |
Lathe Part | Lathe Insert |
Overall Length | 150 mm |
Rake Angle | 10° |
Width | 25mm |
Thickness | 25mm |