Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-662
- Mfr. Part No.:
- DCMT 11T308E-FM:T9415
- Manufacturer:
- Dormer
N
Subtotal (1 pack of 10 units)*
SGD13.81
(exc. GST)
SGD15.05
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD13.81 | SGD1.381 |
*price indicative
- RS Stock No.:
- 729-662
- Mfr. Part No.:
- DCMT 11T308E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexable insert offers precision cutting for varied machining applications. Designed for optimal performance, it delivers reliability in both semi-rough and finish machining tasks, ensuring excellent surface quality and tool life.
Optimised for semi-rough to finish machining enhancing productivity
Designed for stable working conditions reducing vibration and improving accuracy
Features a highly positive rake angle facilitating efficient chip removal
Compatible with various materials ensuring versatility in machine tools
Engineered from Durable materials to enhance tool longevity and performance
Related links
- Dormer 93 ° Approach, 11.6 mm Length
- Pramet 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Pramet 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 7.8 mm Length
- Pramet DCMT Series Lathe Insert for Use with SDJCR 11 93° Approach, 11.6mm Length
- Dormer 91 ° Approach, 16.5 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
