- RS Stock No.:
- 816-8882
- Mfr. Part No.:
- 74LVT573PW,112
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
SGD0.832
(exc. GST)
SGD0.907
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD0.832 | SGD20.80 |
50 - 225 | SGD0.804 | SGD20.10 |
250 - 475 | SGD0.775 | SGD19.375 |
500 - 975 | SGD0.746 | SGD18.65 |
1000 + | SGD0.735 | SGD18.375 |
*price indicative |
- RS Stock No.:
- 816-8882
- Mfr. Part No.:
- 74LVT573PW,112
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Set/Reset | Yes |
Dimensions | 6.6 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 6.6mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 4.5mm |