- RS Stock No.:
- 809-5655
- Mfr. Part No.:
- SN74LS375D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5655
- Mfr. Part No.:
- SN74LS375D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LS |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 4bit |
Output Type | Single Ended |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Minimum Operating Supply Voltage | 4.75 V |
Width | 4mm |
Maximum Operating Temperature | +70 °C |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Temperature | 0 °C |