- RS Stock No.:
- 807-2494
- Mfr. Part No.:
- CY74FCT573ATSOC
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Pack of 25)
SGD1.081
(exc. GST)
SGD1.178
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | SGD1.081 | SGD27.025 |
50 - 100 | SGD1.081 | SGD27.025 |
125 - 225 | SGD0.812 | SGD20.30 |
250 - 475 | SGD0.812 | SGD20.30 |
500 + | SGD0.70 | SGD17.50 |
*price indicative |
- RS Stock No.:
- 807-2494
- Mfr. Part No.:
- CY74FCT573ATSOC
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Latch Mode | Transparent |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Height | 2.35mm |
Length | 13mm |
Minimum Operating Supply Voltage | 4.75 V |
Width | 7.6mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |