- RS Stock No.:
- 186-7322
- Mfr. Part No.:
- MM74HC573WM
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7322
- Mfr. Part No.:
- MM74HC573WM
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latching Element | D Type |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.34mm |
Height | 2.34mm |
Length | 13mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |