- RS Stock No.:
- 162-6387
- Mfr. Part No.:
- SN74AHC16373DGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6387
- Mfr. Part No.:
- SN74AHC16373DGGR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74AHC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.6 x 6.2 x 1.05mm |
Height | 1.05mm |
Length | 12.6mm |
Maximum Operating Temperature | +85 °C |
Width | 6.2mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 5.5 V |