- RS Stock No.:
- 908-7289
- Mfr. Part No.:
- OPV314AT
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7289
- Mfr. Part No.:
- OPV314AT
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Optek OPV Series Surface Mount Laser
Optek OPV3 series of VCEL is vertical mounted, packaged in a TO-46 package. VCELS are highly adaptable and can be used within a wide range of sensing applications in comparison to traditional infrared LEDs.
Applications include non-contact position sensing, photoelectric sensors, optical encoders & light curtain.
Laser Diodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Laser Type | VCSEL |
Number of Pins | 3 |
Mounting Type | Through Hole |
Maximum Operating Current | 48mA |
Dimensions | 12.7 x 10.41 x 21.92mm |
Length | 12.7mm |
Width | 10.41mm |
Height | 21.92mm |
Supply Voltage Range | 1.6 → 2.2 V |
Reverse Voltage | 5V |
Minimum Supply Voltage | 1.6V |
Maximum Supply Voltage | 2.2V |
Package Type | TOSA |
Series | OPV314 |