- RS Stock No.:
- 181-1184
- Mfr. Part No.:
- 602819
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1184
- Mfr. Part No.:
- 602819
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This RFID blocking 16" Laptop Business Case with Tablet Pocket keeps your essentials perfectly organized and your data well protected
Quik Pocket provides easy access to items you need most frequently
Essentials organizer with RFID blocking pocket
Padded compartment for up to a 16" laptop
Lockable Zippers
Detachable shoulder strap
Pass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags
Essentials organizer with RFID blocking pocket
Padded compartment for up to a 16" laptop
Lockable Zippers
Detachable shoulder strap
Pass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Black |
Material | PET |
External Dimensions | 290 x 152 x 432mm |
Weight | 1kg |
External Depth | 432mm |
External Width | 290mm |
External Height | 152mm |