- RS Stock No.:
- 125-1326
- Mfr. Part No.:
- 86926
- Manufacturer:
- BT
Discontinued product
- RS Stock No.:
- 125-1326
- Mfr. Part No.:
- 86926
- Manufacturer:
- BT
- COO (Country of Origin):
- CN
BT 1200 Nuisance Call Blocker Phone
The Stylish and slimmer BT 1200 Nuisance Call Blocker, gives you back control over which calls you want to take and which you want to block.
Block by number
The BT 1200 can block 20 individual numbers, meaning that you really can avoid speaking to the people you do not want to
Block by number
The BT 1200 can block 20 individual numbers, meaning that you really can avoid speaking to the people you do not want to
Excellent sound quality
Easy set-up
Block up to 20 numbers
Long range reception: up to 300 m outdoors, 50 m indoors
Up to 10 hours of talking and 100 hours on standby
See and hear if you have another call waiting
See who is calling before you pickup
Easy to read screen shows when you have messages
Save up to 50 contacts
Redial any of the last 20 calls you made
Adjust the volume if the caller is too quiet (or too loud)
Easy set-up
Block up to 20 numbers
Long range reception: up to 300 m outdoors, 50 m indoors
Up to 10 hours of talking and 100 hours on standby
See and hear if you have another call waiting
See who is calling before you pickup
Easy to read screen shows when you have messages
Save up to 50 contacts
Redial any of the last 20 calls you made
Adjust the volume if the caller is too quiet (or too loud)
Do not disturb
When you want some peace and quiet, switch on Block All so that your phone will not ring. If you want key friends and family phone, they can do, by tagging them as a VIP in your address book
When you want some peace and quiet, switch on Block All so that your phone will not ring. If you want key friends and family phone, they can do, by tagging them as a VIP in your address book
Supplied with
Base Unit including charger
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide
Handset (s)
Rechargeable batteries
1 x Mains power adapter (UK)
1 x Telephone line cord
User Guide
BT Nuisance Call Blocker
Attribute | Value |
---|---|
Model | BT1200 |
Mount Style | Desktop |
Handset Style | Cordless |
Plug Type | Type G - British 3-Pin |
LCD Display | Yes |
Speakerphone | Yes |
Phones per Package | 2 |
Caller ID | Yes |