- RS Stock No.:
- 711-7827
- Mfr. Part No.:
- M71-33-427
- Manufacturer:
- Brady
10 In stock for delivery within 4 working days
Price 1 Box of 100
SGD85.09
(exc. GST)
SGD92.75
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | SGD85.09 | SGD0.851 |
*price indicative |
- RS Stock No.:
- 711-7827
- Mfr. Part No.:
- M71-33-427
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady TLS 2200 series are self-Laminating Vinyl (B-427 ) wire and cable labels, having an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. These labels provided in a self-laminated format with a white printable zone and translucent over laminating area to protect text.
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Service temperature of -40°F to 158°F (-40°C to 70°C)
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 101.6mm |
Label Width | 38.1mm |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Works With Printer Models | BMP71 |